
PS3612-20HW | |
|---|---|
DigiKey Part Number | TL1148-ND |
Manufacturer | |
Manufacturer Product Number | PS3612-20HW |
Description | POWER STRIP 36" 12OUT NO CORD |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | Hardwired | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (10), 5-20R (2) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | Without Cord | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - |