
PDUMNH32HVAT | |
|---|---|
DigiKey Part Number | TL1054-ND |
Manufacturer | |
Manufacturer Product Number | PDUMNH32HVAT |
Description | 7.4KW SINGLE-PHASE 230V ATS/MONI |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 32A | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | IEC 309 (2) | |
AC Outlets | 1 | |
Connector - AC Output | IEC 309 | |
Voltage - Input | 230V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 10' (3.05m) | |
Approval Agency | CE | |
Features | Auto Transfer Switch, Load Meter |