


NG16POE | |
|---|---|
DigiKey Part Number | TL2148-ND |
Manufacturer | |
Manufacturer Product Number | NG16POE |
Description | NETWORK SWITCH-UNMANAGED 16 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Modular - Rack | |
Number of Ports | 16 | |
Copper Ports | 16 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 16 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 40°C |