Cable Fiber Optic LC (8) To MTP 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N846D-05M-16EMG

DigiKey Part Number
95-N846D-05M-16EMG-ND
Manufacturer
Manufacturer Product Number
N846D-05M-16EMG
Description
FIBER OPTIC CBL LC-MTP MULT 5M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC (8) To MTP 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, Duplex, OM4
Manufacturer
Eaton Tripp Lite
Ratings
OFNP
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Magenta
1st Connector
LC (8)
Color - Connectors
Aqua, Black
2nd Connector
MTP
Insertion Loss
0.60dB
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Length - Overall
16.4' (5.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 305,91000€ 3 059,10
Unit Price without VAT:€ 305,91000
Unit Price with VAT:€ 370,15110