
N424-04M | |
|---|---|
DigiKey Part Number | TL1530-ND |
Manufacturer | |
Manufacturer Product Number | N424-04M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 4M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125, 62.5/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Fiber Type 8.3/125, 62.5/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 13.1' (4.0m) |
Packaging Bulk | Type Multimode, Duplex |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige, Blue |
2nd Connector SC Duplex | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 95,96800 | € 959,68 |
| Unit Price without VAT: | € 95,96800 |
|---|---|
| Unit Price with VAT: | € 116,12128 |