
N261-003-YW | |
|---|---|
DigiKey Part Number | 95-N261-003-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-003-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,95000 | € 6,95 |
| 10 | € 5,90900 | € 59,09 |
| 25 | € 5,53840 | € 138,46 |
| 50 | € 5,27420 | € 263,71 |
| 100 | € 5,02230 | € 502,23 |
| 250 | € 4,70792 | € 1 176,98 |
| 500 | € 4,48338 | € 2 241,69 |
| 1 000 | € 4,26963 | € 4 269,63 |
| Unit Price without VAT: | € 6,95000 |
|---|---|
| Unit Price with VAT: | € 8,40950 |




