Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N204-S10-BL-RA

DigiKey Part Number
95-N204-S10-BL-RA-ND
Manufacturer
Manufacturer Product Number
N204-S10-BL-RA
Description
RIGHT-ANGLE CAT6 GIGABIT MOLDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Angled Right, 90°
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,37000€ 9,37
10€ 7,96700€ 79,67
25€ 7,46840€ 186,71
50€ 7,11180€ 355,59
100€ 6,77230€ 677,23
250€ 6,34856€ 1 587,14
500€ 6,04586€ 3 022,93
1 000€ 5,86284€ 5 862,84
Manufacturers Standard Package
Unit Price without VAT:€ 9,37000
Unit Price with VAT:€ 11,33770