
N080-208 | |
|---|---|
DigiKey Part Number | 95-N080-208-ND |
Manufacturer | |
Manufacturer Product Number | N080-208 |
Description | 8-PORT KEYSTONE DOUBLE-GANG FACE |
Customer Reference | |
Detailed Description | 8 Port Faceplate White Double Gang |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer Eaton Tripp Lite | Port Direction Straight |
Packaging Bulk | Color White |
Part Status Obsolete | Features Mounting Hardware |
Style Double Gang | For Use With/Related Products N080 Series |
Type Faceplate |