
EVMA1530A | |
|---|---|
DigiKey Part Number | 95-EVMA1530A-ND |
Manufacturer | |
Manufacturer Product Number | EVMA1530A |
Description | EATON G4 3-PHASE MANAGED RACK PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector Rack, Vertical |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA L15-30P |
Packaging Box | AC Outlets 24 |
Part Status Active | Connector - AC Output C13 (12), C39 (12) |
Type PDU, Surge Protector | Voltage - Input 208V |
Mounting Type Rack, Vertical | Housing Material Aluminum |
Current - Max 30A | Cord Length 10' (3.05m) |
Region Utilized International | Approval Agency cTUVus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 458,39000 | € 1 458,39 |
| 5 | € 1 361,15800 | € 6 805,79 |
| Unit Price without VAT: | € 1 458,39000 |
|---|---|
| Unit Price with VAT: | € 1 764,65190 |







