
D10B2-7 | |
|---|---|
DigiKey Part Number | D10B2-7-ND |
Manufacturer | |
Manufacturer Product Number | D10B2-7 |
Description | NETWORK SURGE SUPPRESSOR |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Part Status | Obsolete | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |