
9PXM8S8K-PD | |
|---|---|
DigiKey Part Number | 95-9PXM8S8K-PD-ND |
Manufacturer | |
Manufacturer Product Number | 9PXM8S8K-PD |
Description | UPS 8KVA 8 SLOT W/ 2 UPM, 4 BATT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 8kVA / 7200W 110V, 120V, 127V, 208V, 220V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 6 minutes |
Packaging Bulk | Media Lines Protected RS-232 |
Part Status Active | Voltage - Output 110V, 120V, 127V, 208V, 220V, 240V |
Type Online (Double Conversion) | Input Connector Hardwired |
Voltage - Input 110VAC, 120VAC, 127VAC, 208VAC, 220VAC, 240VAC | Output Connector NEMA 5-20R (4), NEMA L6-30R (2) |
Applications Network, Single Phase | Size / Dimension 35.000" L x 17.520" W (889.00mm x 445.00mm) |
Form Rackmount, Tower | Height 25.000" (635.00mm) |
Power - Rated 8kVA / 7200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15 311,85000 | € 15 311,85 |
| Unit Price without VAT: | € 15 311,85000 |
|---|---|
| Unit Price with VAT: | € 18 527,33850 |

