
9PXM12AAAAA | |
|---|---|
DigiKey Part Number | 95-9PXM12AAAAA-ND |
Manufacturer | |
Manufacturer Product Number | 9PXM12AAAAA |
Description | MOTORS & SOLENIODS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 20kVA / 18000W 110V, 120V, 127V, 208V, 220V, 240V |
Datasheet | Datasheet |
Category | Power - Rated 20kVA / 18000W |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 110V, 120V, 127V, 208V, 220V, 240V |
Part Status Active | Input Connector Hardwired |
Type Online (Double Conversion) | Output Connector Hardwired |
Voltage - Input 110VAC, 120VAC, 127VAC, 208VAC, 220VAC, 240VAC | Size / Dimension 35.000" L x 17.520" W (889.00mm x 445.00mm) |
Applications Network, Single Phase | Height 36.496" (927.00mm) |
Form Rackmount, Tower |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6 057,01000 | € 6 057,01 |
| Unit Price without VAT: | € 6 057,01000 |
|---|---|
| Unit Price with VAT: | € 7 328,98210 |



