
UP2-331-R | |
|---|---|
DigiKey Part Number | 283-UP2-331-RTR-ND - Tape & Reel (TR) 283-UP2-331-RCT-ND - Cut Tape (CT) 283-UP2-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP2-331-R |
Description | FIXED IND 330UH 760MA 977.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 760 mA 977.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 510mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 977.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.541" L x 0.345" W (13.74mm x 8.76mm) |
Tolerance ±20% | Height - Seated (Max) 0.231" (5.86mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,65500 | € 16,55 |
| 100 | € 1,36120 | € 136,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,18070 | € 708,42 |
| 1 200 | € 1,11351 | € 1 336,21 |
| 1 800 | € 1,07604 | € 1 936,87 |
| 3 000 | € 1,03068 | € 3 092,04 |
| 4 200 | € 1,00188 | € 4 207,90 |
| 6 000 | € 0,99377 | € 5 962,62 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,43210 |