Direct
Direct



TR1/MCRW500MA | |
|---|---|
DigiKey Part Number | 283-3223-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1/MCRW500MA |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | TR1/MCRW500MA Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.023 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.33 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.500MXL | Littelfuse Inc. | 14 578 | F2311-ND | € 1,17000 | Direct |
| 7010.7050.13 | SCHURTER Inc. | 440 | 486-4052-ND | € 2,02000 | Direct |

