


SMBJ64CA | |
|---|---|
DigiKey Part Number | 283-SMBJ64CATR-ND - Tape & Reel (TR) 283-SMBJ64CACT-ND - Cut Tape (CT) 283-SMBJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23500 | € 2,35 |
| 100 | € 0,14840 | € 14,84 |
| 500 | € 0,11066 | € 55,33 |
| 1 000 | € 0,09845 | € 98,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08062 | € 241,86 |
| 6 000 | € 0,07300 | € 438,00 |
| 9 000 | € 0,06911 | € 621,99 |
| 15 000 | € 0,06474 | € 971,10 |
| 21 000 | € 0,06216 | € 1 305,36 |
| 30 000 | € 0,05964 | € 1 789,20 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |