


SMBJ58CA | |
|---|---|
DigiKey Part Number | 283-SMBJ58CATR-ND - Tape & Reel (TR) 283-SMBJ58CACT-ND - Cut Tape (CT) 283-SMBJ58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 000 | € 0,05131 | € 10 467,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22400 | € 2,24 |
| 100 | € 0,14100 | € 14,10 |
| 500 | € 0,10502 | € 52,51 |
| 1 000 | € 0,09339 | € 93,39 |
| 2 000 | € 0,08358 | € 167,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,11860 | € 11,86 |
| 500 | € 0,09146 | € 45,73 |
| 1 000 | € 0,08239 | € 82,39 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |