


SMBJ170CA | |
|---|---|
DigiKey Part Number | 283-SMBJ170CATR-ND - Tape & Reel (TR) 283-SMBJ170CACT-ND - Cut Tape (CT) 283-SMBJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 275V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26000 | € 2,60 |
| 100 | € 0,16450 | € 16,45 |
| 500 | € 0,12306 | € 61,53 |
| 1 000 | € 0,10969 | € 109,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09841 | € 295,23 |
| 6 000 | € 0,08943 | € 536,58 |
| 9 000 | € 0,08484 | € 763,56 |
| 15 000 | € 0,07969 | € 1 195,35 |
| 21 000 | € 0,07664 | € 1 609,44 |
| 30 000 | € 0,07368 | € 2 210,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |