



PTSLR18126V370 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V370TR-ND - Tape & Reel (TR) 283-PTSLR18126V370CT-ND - Cut Tape (CT) 283-PTSLR18126V370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V370 |
Description | PTC RESET FUSE 6V 3.7A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3.7 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3.7 A | |
Current - Trip (It) | 9.1 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 5 | € 0,94400 | € 4,72 |
| 10 | € 0,86900 | € 8,69 |
| 50 | € 0,72160 | € 36,08 |
| 100 | € 0,66570 | € 66,57 |
| 250 | € 0,59828 | € 149,57 |
| 500 | € 0,55168 | € 275,84 |
| 1 000 | € 0,50850 | € 508,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,49190 | € 983,80 |
| 4 000 | € 0,45292 | € 1 811,68 |
| 6 000 | € 0,43142 | € 2 588,52 |
| 10 000 | € 0,40563 | € 4 056,30 |
| 14 000 | € 0,40363 | € 5 650,82 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |
