



PTSLR18126V190 | |
|---|---|
DigiKey Part Number | 283-PTSLR18126V190TR-ND - Tape & Reel (TR) 283-PTSLR18126V190CT-ND - Cut Tape (CT) 283-PTSLR18126V190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR18126V190 |
Description | PTC RESET FUSE 6V 1.9A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.9 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.9 A | |
Current - Trip (It) | 4.9 A | |
Current - Max | 50 A | |
Time to Trip | 4.5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 25 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 5 | € 0,78600 | € 3,93 |
| 10 | € 0,72500 | € 7,25 |
| 50 | € 0,60200 | € 30,10 |
| 100 | € 0,55540 | € 55,54 |
| 250 | € 0,49924 | € 124,81 |
| 500 | € 0,46040 | € 230,20 |
| 1 000 | € 0,42441 | € 424,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,54610 | € 1 092,20 |
| 4 000 | € 0,50277 | € 2 011,08 |
| 6 000 | € 0,47888 | € 2 873,28 |
| 10 000 | € 0,45289 | € 4 528,90 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |
