


PTSLR12066V650 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V650TR-ND - Tape & Reel (TR) 283-PTSLR12066V650CT-ND - Cut Tape (CT) 283-PTSLR12066V650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V650 |
Description | PTC RESET FUSE 6.5A 6V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 6.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 6.5 A | |
Current - Trip (It) | 13 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 9 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.138" L x 0.071" W (3.50mm x 1.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 5 | € 0,58000 | € 2,90 |
| 10 | € 0,53500 | € 5,35 |
| 50 | € 0,44380 | € 22,19 |
| 100 | € 0,40960 | € 40,96 |
| 250 | € 0,36820 | € 92,05 |
| 500 | € 0,33960 | € 169,80 |
| 1 000 | € 0,31309 | € 313,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,30217 | € 1 057,60 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,84700 |