



PTSLR12066V450 | |
|---|---|
DigiKey Part Number | 283-PTSLR12066V450TR-ND - Tape & Reel (TR) 283-PTSLR12066V450CT-ND - Cut Tape (CT) 283-PTSLR12066V450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR12066V450 |
Description | PTC RESET FUSE 6V 4.5A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 4.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 4.5 A | |
Current - Trip (It) | 9 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 5 | € 0,55000 | € 2,75 |
| 10 | € 0,50900 | € 5,09 |
| 50 | € 0,42180 | € 21,09 |
| 100 | € 0,38920 | € 38,92 |
| 250 | € 0,34988 | € 87,47 |
| 500 | € 0,32270 | € 161,35 |
| 1 000 | € 0,29754 | € 297,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33378 | € 834,45 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,79860 |
