


PTSLR08058V260 | |
|---|---|
DigiKey Part Number | 283-PTSLR08058V260TR-ND - Tape & Reel (TR) 283-PTSLR08058V260CT-ND - Cut Tape (CT) 283-PTSLR08058V260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR08058V260 |
Description | PTC RESET FUSE 2.6A 8V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 7 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.098" L x 0.063" W (2.50mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 5 | € 0,29000 | € 1,45 |
| 10 | € 0,26600 | € 2,66 |
| 50 | € 0,22060 | € 11,03 |
| 100 | € 0,20350 | € 20,35 |
| 250 | € 0,18304 | € 45,76 |
| 500 | € 0,16884 | € 84,42 |
| 1 000 | € 0,15570 | € 155,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13890 | € 555,60 |
| 8 000 | € 0,12792 | € 1 023,36 |
| 12 000 | € 0,12187 | € 1 462,44 |
| 20 000 | € 0,11462 | € 2 292,40 |
| 28 000 | € 0,11005 | € 3 081,40 |
| 40 000 | € 0,10973 | € 4 389,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |