


PTSLR06036V200 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V200TR-ND - Tape & Reel (TR) 283-PTSLR06036V200CT-ND - Cut Tape (CT) 283-PTSLR06036V200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V200 |
Description | PTC RESET FUSE 2A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 8 mOhms | |
Resistance - Post Trip (R1) (Max) | 65 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 5 | € 0,36000 | € 1,80 |
| 10 | € 0,33100 | € 3,31 |
| 50 | € 0,27480 | € 13,74 |
| 100 | € 0,25350 | € 25,35 |
| 250 | € 0,22792 | € 56,98 |
| 500 | € 0,21022 | € 105,11 |
| 1 000 | € 0,19387 | € 193,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17888 | € 536,64 |
| 6 000 | € 0,16476 | € 988,56 |
| 9 000 | € 0,15698 | € 1 412,82 |
| 15 000 | € 0,14765 | € 2 214,75 |
| 21 000 | € 0,14178 | € 2 977,38 |
| 30 000 | € 0,13965 | € 4 189,50 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
