


PTSLR06036V150 | |
|---|---|
DigiKey Part Number | 283-PTSLR06036V150TR-ND - Tape & Reel (TR) 283-PTSLR06036V150CT-ND - Cut Tape (CT) 283-PTSLR06036V150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTSLR06036V150 |
Description | PTC RESET FUSE 1.5A 6V 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 50 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 5 | € 0,37600 | € 1,88 |
| 10 | € 0,34800 | € 3,48 |
| 50 | € 0,28840 | € 14,42 |
| 100 | € 0,26620 | € 26,62 |
| 250 | € 0,23936 | € 59,84 |
| 500 | € 0,22078 | € 110,39 |
| 1 000 | € 0,20358 | € 203,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,17681 | € 884,05 |
| 10 000 | € 0,16277 | € 1 627,70 |
| 15 000 | € 0,15503 | € 2 325,45 |
| 25 000 | € 0,14738 | € 3 684,50 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |