PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 0603 (1608 Metric), Concave
PTSLR surface mount low resistance PTC resettable fuses

PTSLR06036V125

DigiKey Part Number
283-PTSLR06036V125TR-ND - Tape & Reel (TR)
283-PTSLR06036V125CT-ND - Cut Tape (CT)
283-PTSLR06036V125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTSLR06036V125
Description
PTC RESET FUSE 1.25A 6V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
50 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 057
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
5€ 0,35800€ 1,79
10€ 0,33000€ 3,30
50€ 0,27440€ 13,72
100€ 0,25320€ 25,32
250€ 0,22756€ 56,89
500€ 0,20994€ 104,97
1 000€ 0,19359€ 193,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,17681€ 884,05
10 000€ 0,16277€ 1 627,70
15 000€ 0,15503€ 2 325,45
25 000€ 0,14738€ 3 684,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52030