


PTS18128V110 | |
|---|---|
DigiKey Part Number | 283-3154-2-ND - Tape & Reel (TR) 283-3154-1-ND - Cut Tape (CT) 283-3154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS18128V110 |
Description | PTC RESET FUSE 8V 1.1A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 300 ms |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 210 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.027" (0.68mm) |
Current - Trip (It) 2.2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L110PR | Littelfuse Inc. | 7 744 | F2152CT-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 5 | € 0,18200 | € 0,91 |
| 10 | € 0,16700 | € 1,67 |
| 50 | € 0,13880 | € 6,94 |
| 100 | € 0,12810 | € 12,81 |
| 250 | € 0,11516 | € 28,79 |
| 500 | € 0,10626 | € 53,13 |
| 1 000 | € 0,09801 | € 98,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09038 | € 180,76 |
| 4 000 | € 0,08331 | € 333,24 |
| 6 000 | € 0,07941 | € 476,46 |
| 10 000 | € 0,07474 | € 747,40 |
| 14 000 | € 0,07181 | € 1 005,34 |
| 20 000 | € 0,06881 | € 1 376,20 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |