



MSMA2512R0030FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0030FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0030FENCT-ND - Cut Tape (CT) 283-MSMA2512R0030FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0030FEN |
Description | RES 0.003 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,27600 | € 2,76 |
| 25 | € 0,23440 | € 5,86 |
| 50 | € 0,20840 | € 10,42 |
| 100 | € 0,18600 | € 18,60 |
| 250 | € 0,16140 | € 40,35 |
| 500 | € 0,14606 | € 73,03 |
| 1 000 | € 0,13300 | € 133,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11809 | € 472,36 |
| 8 000 | € 0,10968 | € 877,44 |
| 12 000 | € 0,10536 | € 1 264,32 |
| 20 000 | € 0,10047 | € 2 009,40 |
| 28 000 | € 0,09756 | € 2 731,68 |
| 40 000 | € 0,09472 | € 3 788,80 |
| 48 000 | € 0,09335 | € 4 480,80 |
| 96 000 | € 0,08867 | € 8 512,32 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |