GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT14V140K

DigiKey Part Number
283-MOVGT14V140K-ND
Manufacturer
Manufacturer Product Number
MOVGT14V140K
Description
TVS DEVICE GDT/MOV DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Eaton - Electronics Division
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 14mm
Part Status
Active
Supplier Device Package
Disc 14mm
Technology
GDT, MOV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 862
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,58600€ 5,86
25€ 0,52840€ 13,21
100€ 0,46470€ 46,47
300€ 0,42923€ 128,77
600€ 0,41182€ 247,09
1 200€ 0,39751€ 477,01
2 700€ 0,38394€ 1 036,64
5 100€ 0,37527€ 1 913,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 0,99220