
MFBW1V1005-310-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1005-310-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-310-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-310-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-310-R |
Description | FERRITE BEAD 31 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 700mA 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,00900 | € 0,09 |
| 100 | € 0,00740 | € 0,74 |
| 1 000 | € 0,00612 | € 6,12 |
| 5 000 | € 0,00534 | € 26,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00631 | € 63,10 |
| 20 000 | € 0,00595 | € 119,00 |
| 30 000 | € 0,00575 | € 172,50 |
| 50 000 | € 0,00551 | € 275,50 |
| 70 000 | € 0,00535 | € 374,50 |
| 100 000 | € 0,00519 | € 519,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |