
MCL1608V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-2R2-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-2R2-RCT-ND - Cut Tape (CT) 283-MCL1608V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-2R2-R |
Description | FIXED IND 2.2UH 120MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 120 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05000 | € 0,50 |
| 100 | € 0,04120 | € 4,12 |
| 1 000 | € 0,03391 | € 33,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03044 | € 121,76 |
| 8 000 | € 0,02870 | € 229,60 |
| 12 000 | € 0,02773 | € 332,76 |
| 20 000 | € 0,02655 | € 531,00 |
| 28 000 | € 0,02580 | € 722,40 |
| 40 000 | € 0,02504 | € 1 001,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |