
MCL1005-6R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-6R2-RTR-ND - Tape & Reel (TR) 283-MCL1005-6R2-RCT-ND - Cut Tape (CT) 283-MCL1005-6R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-6R2-R |
Description | FIXED IND 6.2NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.2 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 0,10000 | $ 0,10 |
| 10 | $ 0,02100 | $ 0,21 |
| 100 | $ 0,01700 | $ 1,70 |
| 1 000 | $ 0,01395 | $ 13,95 |
| 5 000 | $ 0,01216 | $ 60,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | $ 0,01158 | $ 115,80 |
| 20 000 | $ 0,01092 | $ 218,40 |
| 30 000 | $ 0,01055 | $ 316,50 |
| 50 000 | $ 0,01010 | $ 505,00 |
| 70 000 | $ 0,00982 | $ 687,40 |
| 100 000 | $ 0,00952 | $ 952,00 |
| Unit Price without VAT: | $ 0,10000 |
|---|---|
| Unit Price with VAT: | $ 0,12100 |