
HCM1A1307V3-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-4R7-R |
Description | FIXED IND 4.7UH 13A 7.25 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 13 A 7.25mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.25mOhm Max |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,93300 | € 9,33 |
| 25 | € 0,86320 | € 21,58 |
| 50 | € 0,81380 | € 40,69 |
| 100 | € 0,76740 | € 76,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,70992 | € 177,48 |
| 500 | € 0,66942 | € 334,71 |
| 750 | € 0,64681 | € 485,11 |
| 1 250 | € 0,61943 | € 774,29 |
| 1 750 | € 0,60206 | € 1 053,61 |
| 2 500 | € 0,58418 | € 1 460,45 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |