New at DigiKey
470 nH Shielded Molded Inductor 44 A 0.85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1305V3-R47-R

DigiKey Part Number
283-HCM1A1305V3-R47-RTR-ND - Tape & Reel (TR)
283-HCM1A1305V3-R47-RCT-ND - Cut Tape (CT)
283-HCM1A1305V3-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1305V3-R47-R
Description
FIXED IND 470NH 44A 0.85 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 44 A 0.85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.85mOhm Max
Series
Frequency - Self Resonant
58MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.530" L x 0.496" W (13.45mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Current - Saturation (Isat)
50A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,10000€ 1,10
10€ 0,90900€ 9,09
25€ 0,84120€ 21,03
50€ 0,79300€ 39,65
100€ 0,74760€ 74,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,69164€ 172,91
500€ 0,65218€ 326,09
750€ 0,63015€ 472,61
1 250€ 0,60348€ 754,35
1 750€ 0,58655€ 1 026,46
2 500€ 0,56913€ 1 422,83
Manufacturers Standard Package
Unit Price without VAT:€ 1,10000
Unit Price with VAT:€ 1,33100