New at DigiKey
10 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A1104V3-100-R

DigiKey Part Number
283-HCM1A1104V3-100-RTR-ND - Tape & Reel (TR)
283-HCM1A1104V3-100-RCT-ND - Cut Tape (CT)
283-HCM1A1104V3-100-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1104V3-100-R
Description
FIXED IND 10UH 6A 30 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.425" L x 0.394" W (10.80mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,43000€ 4,30
25€ 0,39760€ 9,94
50€ 0,37480€ 18,74
100€ 0,35340€ 35,34
250€ 0,32692€ 81,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,48686€ 243,43
1 000€ 0,45907€ 459,07
1 500€ 0,44358€ 665,37
2 500€ 0,42482€ 1 062,05
3 500€ 0,41291€ 1 445,18
5 000€ 0,40066€ 2 003,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920