


EPM25361V-12R-1R2D | |
|---|---|
DigiKey Part Number | 283-EPM25361V-12R-1R2D-ND |
Manufacturer | |
Manufacturer Product Number | EPM25361V-12R-1R2D |
Description | DC DC CONV 30W 9-36VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 89% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,56000 | € 35,56 |
| 5 | € 34,23800 | € 171,19 |
| 10 | € 33,68200 | € 336,82 |
| 25 | € 32,96000 | € 824,00 |
| 60 | € 32,28367 | € 1 937,02 |
| 120 | € 31,75758 | € 3 810,91 |
| Unit Price without VAT: | € 35,56000 |
|---|---|
| Unit Price with VAT: | € 43,02760 |