Parametric Equivalent

EHCSA063M4700810T | |
|---|---|
DigiKey Part Number | 283-EHCSA063M4700810TTR-ND - Tape & Reel (TR) 283-EHCSA063M4700810TCT-ND - Cut Tape (CT) 283-EHCSA063M4700810TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA063M4700810T |
Description | CAP HYBRID ALUM POLY 0810 63V 47 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZV1J470P | Panasonic Industry | 1 | 10-EEH-ZV1J470PCT-ND | € 2,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,88400 | € 8,84 |
| 50 | € 0,68260 | € 34,13 |
| 100 | € 0,61900 | € 61,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,51406 | € 257,03 |
| 1 000 | € 0,47922 | € 479,22 |
| 1 500 | € 0,46165 | € 692,48 |
| 2 500 | € 0,44205 | € 1 105,12 |
| 3 500 | € 0,43054 | € 1 506,89 |
| 5 000 | € 0,41942 | € 2 097,10 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,64560 |
