



EFDKS70K156D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS70K156D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS70K156D132LH |
Description | CAP FILM 15UF 10% 700VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS70K156D134BH | Eaton - Electronics Division | 140 | 283-EFDKS70K156D134BH-ND | € 4,42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,97000 | € 3,97 |
| 10 | € 2,84600 | € 28,46 |
| 50 | € 2,39880 | € 119,94 |
| 140 | € 2,20229 | € 308,32 |
| 560 | € 2,01323 | € 1 127,41 |
| 1 120 | € 1,94294 | € 2 176,09 |
| 2 520 | € 1,87628 | € 4 728,23 |
| Unit Price without VAT: | € 3,97000 |
|---|---|
| Unit Price with VAT: | € 4,80370 |