
E3K327061409 | |
|---|---|
DigiKey Part Number | 283-E3K327061409TR-ND - Tape & Reel (TR) 283-E3K327061409CT-ND - Cut Tape (CT) 283-E3K327061409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327061409 |
Description | CRYSTAL 3215 32.768KHZ 6PF 10PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,29600 | € 2,96 |
| 25 | € 0,28040 | € 7,01 |
| 50 | € 0,26860 | € 13,43 |
| 100 | € 0,25760 | € 25,76 |
| 250 | € 0,24356 | € 60,89 |
| 500 | € 0,23346 | € 116,73 |
| 1 000 | € 0,22381 | € 223,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22821 | € 684,63 |
| 6 000 | € 0,21878 | € 1 312,68 |
| 9 000 | € 0,21344 | € 1 920,96 |
| 15 000 | € 0,20690 | € 3 103,50 |
| 21 000 | € 0,20271 | € 4 256,91 |
| 30 000 | € 0,19836 | € 5 950,80 |
| 36 000 | € 0,19617 | € 7 062,12 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |