


DRA73-680-R | |
|---|---|
DigiKey Part Number | 283-3618-2-ND - Tape & Reel (TR) 283-3618-1-ND - Cut Tape (CT) 283-3618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-680-R |
Description | FIXED IND 68UH 845MA 397 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 845 mA 397mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-680-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 397mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 937mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82472G4683M000 | TDK | 2 190 | 495-75337-1-ND | € 0,78000 | Similar |
| SRR0735A-680M | Bourns Inc. | 4 304 | 118-SRR0735A-680MCT-ND | € 0,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,60200 | € 16,02 |
| 25 | € 1,48160 | € 37,04 |
| 50 | € 1,39720 | € 69,86 |
| 100 | € 1,31720 | € 131,72 |
| 250 | € 1,21872 | € 304,68 |
| 500 | € 1,16034 | € 580,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | € 0,53184 | € 717,98 |
| 2 700 | € 0,50157 | € 1 354,24 |
| 4 050 | € 0,48468 | € 1 962,95 |
| 6 750 | € 0,46424 | € 3 133,62 |
| 9 450 | € 0,45127 | € 4 264,50 |
| 13 500 | € 0,44227 | € 5 970,64 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |