


DRA73-150-R | |
|---|---|
DigiKey Part Number | 283-3607-2-ND - Tape & Reel (TR) 283-3607-1-ND - Cut Tape (CT) 283-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-150-R |
Description | FIXED IND 15UH 1.74A 94 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 1.74 A 94mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-150-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 94mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN6045-150M | Bourns Inc. | 8 559 | SRN6045-150MCT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,28200 | € 12,82 |
| 25 | € 1,18560 | € 29,64 |
| 50 | € 1,11740 | € 55,87 |
| 100 | € 1,05360 | € 105,36 |
| 250 | € 0,97480 | € 243,70 |
| 500 | € 0,91920 | € 459,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | € 0,52762 | € 712,29 |
| 2 700 | € 0,49759 | € 1 343,49 |
| 4 050 | € 0,48083 | € 1 947,36 |
| 6 750 | € 0,46056 | € 3 108,78 |
| 9 450 | € 0,44768 | € 4 230,58 |
| 13 500 | € 0,43876 | € 5 923,26 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |