


DRA125-151-R | |
|---|---|
DigiKey Part Number | 283-3570-2-ND - Tape & Reel (TR) 283-3570-1-ND - Cut Tape (CT) 283-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-151-R |
Description | FIXED IND 150UH 1.409A 273 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Wirewound Inductor 1.409 A 273mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-151-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 273mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.785A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260A-151K | Bourns Inc. | 2 394 | SRR1260A-151KCT-ND | € 1,11000 | Direct |
| CDRH125L125NP-151MC | Sumida America Inc. | 35 | 308-CDRH125L125NP-151MCCT-ND | € 0,87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,78500 | € 7,85 |
| 25 | € 0,72560 | € 18,14 |
| 50 | € 0,68420 | € 34,21 |
| 100 | € 0,64500 | € 64,50 |
| 250 | € 0,59676 | € 149,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,57088 | € 342,53 |
| 1 200 | € 0,53834 | € 646,01 |
| 1 800 | € 0,52019 | € 936,34 |
| 3 000 | € 0,49821 | € 1 494,63 |
| 4 200 | € 0,48425 | € 2 033,85 |
| 6 000 | € 0,46990 | € 2 819,40 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,14950 |