
DR74-3R3-R | |
|---|---|
DigiKey Part Number | 513-1665-2-ND - Tape & Reel (TR) 513-1665-1-ND - Cut Tape (CT) 513-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR74-3R3-R |
Description | FIXED IND 3.3UH 3.94A 18.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.94 A 18.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR74-3R3-R Models |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18.3mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.171" (4.35mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,41100 | € 4,11 |
| 100 | € 0,33780 | € 33,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 0,27823 | € 306,05 |
| 2 200 | € 0,26235 | € 577,17 |
| 3 300 | € 0,25350 | € 836,55 |
| 5 500 | € 0,24278 | € 1 335,29 |
| 7 700 | € 0,23598 | € 1 817,05 |
| 11 000 | € 0,22898 | € 2 518,78 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |