
CTX2-2-R | |
|---|---|
DigiKey Part Number | 283-CTX2-2-RTR-ND - Tape & Reel (TR) 283-CTX2-2-RCT-ND - Cut Tape (CT) 283-CTX2-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX2-2-R |
Description | INDUCT ARRAY 2 COIL 2.3UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 9.21 µH Inductance - Connected in Series 2.3 µH Inductance - Connected in Parallel 10mOhm Max DC Resistance (DCR) - Parallel 4.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX2-2-R Models |
Category | Current Rating - Series 2.25 A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 10mOhm Max |
Series | DC Resistance (DCR) - Series 38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 2.3 µH | Package / Case Nonstandard |
Inductance - Connected In Series 9.21 µH | Size / Dimension 0.450" L x 0.450" W (11.43mm x 11.43mm) |
Tolerance ±20% | Height 0.235" (5.97mm) |
Current Rating - Parallel 4.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,23000 | € 5,23 |
| 10 | € 4,30100 | € 43,01 |
| 25 | € 3,97840 | € 99,46 |
| 50 | € 3,75140 | € 187,57 |
| 100 | € 3,55210 | € 355,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 3,02498 | € 2 419,98 |
| 1 600 | € 2,90207 | € 4 643,31 |
| Unit Price without VAT: | € 5,23000 |
|---|---|
| Unit Price with VAT: | € 6,32830 |