



CC12H12A-TR | |
|---|---|
DigiKey Part Number | 283-CC12H12A-TR-ND - Tape & Reel (TR) 283-CC12H12A-TRCT-ND - Cut Tape (CT) 283-CC12H12A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC12H12A-TR |
Description | FUSE BOARD MOUNT 12A 32VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.126" W x 0.024" H (1.60mm x 3.20mm x 0.60mm) | |
DC Cold Resistance | 0.0045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 5 | € 0,87600 | € 4,38 |
| 10 | € 0,80800 | € 8,08 |
| 50 | € 0,67040 | € 33,52 |
| 100 | € 0,61860 | € 61,86 |
| 250 | € 0,55600 | € 139,00 |
| 500 | € 0,51272 | € 256,36 |
| 1 000 | € 0,47262 | € 472,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,51363 | € 1 540,89 |
| 6 000 | € 0,47269 | € 2 836,14 |
| 9 000 | € 0,45011 | € 4 050,99 |
| 15 000 | € 0,44644 | € 6 696,60 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |