



CB61F12A-TR1 | |
|---|---|
DigiKey Part Number | 283-4103-2-ND - Tape & Reel (TR) 283-4103-1-ND - Cut Tape (CT) 283-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F12A-TR1 |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 40.0 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476012.MR | Littelfuse Inc. | 330 | F6646CT-ND | € 3,53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 5 | € 1,13800 | € 5,69 |
| 10 | € 1,04900 | € 10,49 |
| 50 | € 0,87060 | € 43,53 |
| 100 | € 0,80320 | € 80,32 |
| 250 | € 0,72184 | € 180,46 |
| 500 | € 0,66558 | € 332,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,67732 | € 677,32 |
| 2 000 | € 0,62390 | € 1 247,80 |
| 3 000 | € 0,59446 | € 1 783,38 |
| 5 000 | € 0,55915 | € 2 795,75 |
| 7 000 | € 0,53692 | € 3 758,44 |
| 10 000 | € 0,52473 | € 5 247,30 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,65770 |

