
BK/GMQ-3-2/10 | |
|---|---|
DigiKey Part Number | 283-5007-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMQ-3-2/10 |
Description | FUSE CARTRIDGE 3.2A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.2A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.2A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,41000 | € 19,41 |
| 5 | € 16,10200 | € 80,51 |
| 10 | € 14,85600 | € 148,56 |
| 50 | € 12,31040 | € 615,52 |
| 100 | € 11,34630 | € 1 134,63 |
| 300 | € 9,96000 | € 2 988,00 |
| 500 | € 9,36930 | € 4 684,65 |
| Unit Price without VAT: | € 19,41000 |
|---|---|
| Unit Price with VAT: | € 23,48610 |