BK/GDA-3.15A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 123
Unit Price: € 1,61000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10
Unit Price: € 1,53000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 15
Unit Price: € 8,33600
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 56
Unit Price: € 3,66800
Datasheet

Direct


SCHURTER Inc.
In Stock: 1 170
Unit Price: € 0,91000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,96881
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: € 2,17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 716
Unit Price: € 1,53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,53000
Datasheet
GDA Series; 5x20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDA Series; 5x20
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDA-3.15A

DigiKey Part Number
283-2397-ND
Manufacturer
Manufacturer Product Number
BK/GDA-3.15A
Description
FUSE CERAMIC 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
8.1
Approval Agency
CCC, CSA, IMQ, SEMKO, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.037 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,08000€ 3,08
5€ 2,55400€ 12,77
10€ 2,35700€ 23,57
50€ 1,95540€ 97,77
100€ 1,80380€ 180,38
300€ 1,58603€ 475,81
500€ 1,49346€ 746,73
1 000€ 1,37578€ 1 375,78
5 000€ 1,14440€ 5 722,00
Manufacturers Standard Package
Unit Price without VAT:€ 3,08000
Unit Price with VAT:€ 3,72680