



AMLV18V30C1700 | |
|---|---|
DigiKey Part Number | 283-AMLV18V30C1700TR-ND - Tape & Reel (TR) 283-AMLV18V30C1700CT-ND - Cut Tape (CT) 283-AMLV18V30C1700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV18V30C1700 |
Description | VARISTOR 39V 600A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 600 A | |
Energy | 3.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,84600 | € 8,46 |
| 25 | € 0,76600 | € 19,15 |
| 100 | € 0,67860 | € 67,86 |
| 250 | € 0,63696 | € 159,24 |
| 500 | € 0,62108 | € 310,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62078 | € 620,78 |
| 2 000 | € 0,60294 | € 1 205,88 |
| 3 000 | € 0,59400 | € 1 782,00 |
| 5 000 | € 0,58410 | € 2 920,50 |
| 7 000 | € 0,57831 | € 4 048,17 |
| 10 000 | € 0,57275 | € 5 727,50 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,41570 |