



AMLV12V34C550 | |
|---|---|
DigiKey Part Number | 283-AMLV12V34C550TR-ND - Tape & Reel (TR) 283-AMLV12V34C550CT-ND - Cut Tape (CT) 283-AMLV12V34C550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV12V34C550 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 26 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21300 | € 2,13 |
| 25 | € 0,18920 | € 4,73 |
| 100 | € 0,16340 | € 16,34 |
| 250 | € 0,15100 | € 37,75 |
| 500 | € 0,14352 | € 71,76 |
| 1 000 | € 0,13736 | € 137,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13741 | € 343,53 |
| 5 000 | € 0,13329 | € 666,45 |
| 7 500 | € 0,13123 | € 984,23 |
| 12 500 | € 0,12895 | € 1 611,88 |
| 17 500 | € 0,12762 | € 2 233,35 |
| 25 000 | € 0,12634 | € 3 158,50 |
| 62 500 | € 0,12357 | € 7 723,12 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |