



AMLV04V05C033 | |
|---|---|
DigiKey Part Number | 283-AMLV04V05C033TR-ND - Tape & Reel (TR) 283-AMLV04V05C033CT-ND - Cut Tape (CT) 283-AMLV04V05C033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMLV04V05C033 |
Description | VARISTOR 11V 4A 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8.8 V | |
Varistor Voltage (Typ) | 11 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 4 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 33 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08300 | € 0,83 |
| 25 | € 0,07240 | € 1,81 |
| 100 | € 0,06130 | € 6,13 |
| 250 | € 0,05596 | € 13,99 |
| 500 | € 0,05274 | € 26,37 |
| 1 000 | € 0,05010 | € 50,10 |
| 2 500 | € 0,04740 | € 118,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04645 | € 464,50 |
| 20 000 | € 0,04525 | € 905,00 |
| 30 000 | € 0,04465 | € 1 339,50 |
| 50 000 | € 0,04399 | € 2 199,50 |
| 70 000 | € 0,04360 | € 3 052,00 |
| 100 000 | € 0,04323 | € 4 323,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |